SA40ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8,608
Unit Price: $0.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $21.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $21.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.09375
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.39650
Datasheet
64.5V Clamp 7.8A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA40ARLG

DigiKey Part Number
SA40ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA40ARLG
Description
TVS DIODE 40VWM 64.5VC AXIAL
Customer Reference
Detailed Description
64.5V Clamp 7.8A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes