64.6V Clamp 2.32A Ipp Tvs Diode Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N8167E3

DigiKey Part Number
1N8167E3-ND
Manufacturer
Manufacturer Product Number
1N8167E3
Description
TVS DIODE 40VWM 64.6VC A AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
64.6V Clamp 2.32A Ipp Tvs Diode Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.6V
Current - Peak Pulse (10/1000µs)
2.32A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
A, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$21.64000$2,164.00