
OV09734-GA5A | |
|---|---|
DigiKey Part Number | OV09734-GA5A-ND |
Manufacturer | |
Manufacturer Product Number | OV09734-GA5A |
Description | IC IMAGE SENSOR RW 35CSP5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Image Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pixel Size | - | |
Active Pixel Array | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,543 | $1.01250 | $4,599.79 |


