
OV02B10-GA5A-001A | |
|---|---|
DigiKey Part Number | 884-OV02B10-GA5A-001A-ND |
Manufacturer | |
Manufacturer Product Number | OV02B10-GA5A-001A |
Description | CAMERA CHIP SENS 2MP COLOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1600H x 1200V 1.75µm x 1.75µm Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 1.75µm x 1.75µm | |
Active Pixel Array | 1600H x 1200V | |
Frames per Second | 30.0 | |
Voltage - Supply | 2.7V ~ 3V | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Operating Temperature | -30°C ~ 85°C (TJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,191 | $1.05000 | $2,300.55 |


