TGHDX270RJE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet
New at DigiKey
270 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHDX270RJE

DigiKey Part Number
2485-TGHDX270RJE-ND
Manufacturer
Manufacturer Product Number
TGHDX270RJE
Description
100W SOT227 270 OHMS 5%
Customer Reference
Detailed Description
270 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Current Sense, Non-Inductive
Packaging
Tray
Coating, Housing Type
Epoxy Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
270 Ohms
Size / Dimension
1.260" L x 0.748" W (32.00mm x 19.00mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Power (Watts)
100W
Lead Style
Wire Leads
Composition
Thick Film
Package / Case
SOT-227-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TGHDX270RJEOhmite02485-TGHDX270RJE-ND$0.00000Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.