Parametric Equivalent

TFH85M51R0JE | |
|---|---|
DigiKey Part Number | TFH85M51R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TFH85M51R0JE |
Description | RES 51 OHM 5% 85W TO264 |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 85W Through Hole Resistor TO-264-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFH85M51R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-264 | |
Size / Dimension | 0.790" L x 0.200" W (20.07mm x 5.08mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


