
S9S12T64J1MPKE1 | |
|---|---|
DigiKey Part Number | S9S12T64J1MPKE1-ND |
Manufacturer | |
Manufacturer Product Number | S9S12T64J1MPKE1 |
Description | IC MCU 16BIT 64KB FLASH |
Customer Reference | |
Detailed Description | S12 - Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH |
Category | Core Size 16-Bit |
Mfr | Speed 32MHz |
Packaging Tray | Program Memory Size |
Part Status Obsolete | Program Memory Type FLASH |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor S12 | Base Product Number |

