
N32G003F4S7 | |
|---|---|
DigiKey Part Number | 6384-N32G003F4S7-ND |
Manufacturer | |
Manufacturer Product Number | N32G003F4S7 |
Description | N32G003 32-bit Arm Cortex-M0 |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 * Microcontroller IC 32-Bit FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 3K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 105°C |
Core Processor ARM® Cortex®-M0 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 20-TSSOP |
Peripherals DMA, PDR, POR, PVD, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 18 |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $0.18000 | $0.54 |


