GU256X64D-3900B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU256X64D-3900B

DigiKey Part Number
286-1097-ND
Manufacturer
Manufacturer Product Number
GU256X64D-3900B
Description
MODULE VF GRAPHIC DISPLAY 256X64
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) Graphic 4.75V ~ 5.25V Parallel/Serial 159.00mm x 50.00mm x 11.50mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Noritake U.S.A., Inc.
Series
Packaging
Tray
Part Status
Active
Outline L x W x H
159.00mm x 50.00mm x 11.50mm
Viewing Area
115.05mm L x 28.65mm W
Display Format
-
Display Type
Graphic
Format
-
Voltage - Supply
4.75V ~ 5.25V
Character Size
-
Number of Dots
256 x 64
Interface
Parallel/Serial
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$349.86000$349.86
16$305.10625$4,881.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.