Vacuum Fluorescent Display (VFD) Graphic 4.75V ~ 5.25V Parallel/Serial 133.00mm x 38.00mm x 9.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU256X64C-3900B

DigiKey Part Number
286-1095-ND
Manufacturer
Manufacturer Product Number
GU256X64C-3900B
Description
VFD DISP MODULE GRAPH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) Graphic 4.75V ~ 5.25V Parallel/Serial 133.00mm x 38.00mm x 9.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Graphic
Manufacturer
Noritake U.S.A., Inc.
Voltage - Supply
4.75V ~ 5.25V
Series
Number of Dots
256 x 64
Packaging
Tray
Interface
Parallel/Serial
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Outline L x W x H
133.00mm x 38.00mm x 9.00mm
Base Product Number
Viewing Area
83.08mm L x 20.68mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$437.05000$437.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.