
GU112X16G-7003 | |
|---|---|
DigiKey Part Number | 286-1032-ND |
Manufacturer | |
Manufacturer Product Number | GU112X16G-7003 |
Description | MODULE VF GRAPHIC DISPLAY 112X16 |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Graphic 4.75V ~ 5.25V Serial 80.00mm x 36.00mm x 8.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Outline L x W x H | 80.00mm x 36.00mm x 8.80mm | |
Viewing Area | 52.50mm L x 11.50mm W | |
Display Format | 16 x 2 | |
Display Type | Graphic | |
Format | 5 x 7 Dots | |
Voltage - Supply | 4.75V ~ 5.25V | |
Character Size | - | |
Number of Dots | 112 x 16 | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.32000 | $100.32 |
| 10 | $85.25900 | $852.59 |




