Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU112X16G-7003D

DigiKey Part Number
286-GU112X16G-7003D-ND
Manufacturer
Manufacturer Product Number
GU112X16G-7003D
Description
VFD DISP MODULE CHAR 16 X 2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V I2C, SPI
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Character
Manufacturer
Noritake U.S.A., Inc.
Format
5 x 7 Dots, 6 x 8 Dots, 7 x 8 Dots
Series
Voltage - Supply
5V
Packaging
Tray
Character Size
2.68mm H x 5.65mm W
Part Status
Active
Number of Dots
112 x 16
Viewing Area
52.50mm L x 11.45mm W
Interface
I2C, SPI
Display Format
16 x 2
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$115.08000$115.08
10$98.18000$981.80
100$88.48300$8,848.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.