



GU112X16G-7000D | |
|---|---|
DigiKey Part Number | 286-GU112X16G-7000D-ND |
Manufacturer | |
Manufacturer Product Number | GU112X16G-7000D |
Description | MODULE VFD GRAPHIC DISPLAY 112X1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel, 8-Bit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | - | |
Viewing Area | 52.50mm L x 11.45mm W | |
Display Format | 16 x 2 | |
Display Type | Character | |
Format | 5 x 7 Dots, 6 x 8 Dots, 7 x 8 Dots | |
Voltage - Supply | 5V | |
Character Size | 2.68mm H x 5.84mm W | |
Number of Dots | 112 x 16 | |
Interface | Parallel, 8-Bit | |
Controller Type | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.16000 | $125.16 |
| 10 | $107.28600 | $1,072.86 |



