Parametric Equivalent
Parametric Equivalent

NMJ6HFD3 | |
|---|---|
DigiKey Part Number | 6473-NMJ6HFD3-ND |
Manufacturer | |
Manufacturer Product Number | NMJ6HFD3 |
Description | JACK 1/4" STEREO SWITCHED-FULL T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Box | Features Mounting Hardware, Thread Lock |
Part Status Active | Insulation Color Black |
Connector Type Phone Jack | Operating Temperature -25°C ~ 70°C |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Bronze |
Internal Switch(s) Three Switches | Panel Hole Size 0.441" (11.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMJ6HCD3 | Neutrik Americas, Inc. | 0 | 6473-NMJ6HCD3-ND | $1.78050 | Parametric Equivalent |
| NMJ6HFD2-AU | Neutrik Americas, Inc. | 0 | 6473-NMJ6HFD2-AU-ND | $2.55745 | Parametric Equivalent |
| NRJ6HF | Neutrik Americas, Inc. | 0 | 6473-NRJ6HF-ND | $1.37000 | Parametric Equivalent |
| NRJ6HF-1 | Neutrik Americas, Inc. | 571 | 6473-NRJ6HF-1-ND | $1.29000 | Parametric Equivalent |
| NRJ6HM-1 | Neutrik Americas, Inc. | 992 | 6473-NRJ6HM-1-ND | $1.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.39595 | $279.19 |







