
NRJ6HM-1 | |
|---|---|
DigiKey Part Number | 6473-NRJ6HM-1-ND |
Manufacturer | |
Manufacturer Product Number | NRJ6HM-1 |
Description | JACK 1/4" - STEREO SWITCHED SLIM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Box | Shielding Unshielded |
Part Status Active | Features Mounting Hardware, Thread Lock |
Connector Type Phone Jack | Operating Temperature -25°C ~ 70°C |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Bronze |
Internal Switch(s) Three Switches | Panel Hole Size 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.16000 | $11.60 |
| 25 | $1.08760 | $27.19 |
| 50 | $1.03560 | $51.78 |
| 200 | $0.93890 | $187.78 |
| 400 | $0.89408 | $357.63 |
| 600 | $0.86885 | $521.31 |
| 1,000 | $0.83808 | $838.08 |
| 2,600 | $0.78345 | $2,036.97 |

