New at DigiKey
Virtex ™ UltraScale+™FPGA Embedded Module Dual ARM® Cortex®-A8 1.2GHz 4GB 128MB QSPI, 256MB (NOR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iW-G47M-V07P-4E008G-Q128M-LIF

DigiKey Part Number
2503-iW-G47M-V07P-4E008G-Q128M-LIF-ND
Manufacturer
Manufacturer Product Number
iW-G47M-V07P-4E008G-Q128M-LIF
Description
AMD VIRTEX US+ VU7P SOC FPGA SOM
Customer Reference
Detailed Description
Virtex ™ UltraScale+™FPGA Embedded Module Dual ARM® Cortex®-A8 1.2GHz 4GB 128MB QSPI, 256MB (NOR)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
1.2GHz
Manufacturer
iWave Global
Flash Size
128MB QSPI, 256MB (NOR)
Series
RAM Size
4GB
Packaging
Bulk
Connector Type
3 x 240 Pin
Part Status
Active
Size / Dimension
4.330" L x 2.950" W (110.00mm x 75.00mm)
Module/Board Type
MCU, FPGA
Operating Temperature
-40°C ~ 85°C
Core Processor
Dual ARM® Cortex®-A8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from iWave Global
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21,396.35000$21,396.35