
XCVU7P-2FLVB2104I | |
|---|---|
DigiKey Part Number | XCVU7P-2FLVB2104I-ND |
Manufacturer | |
Manufacturer Product Number | XCVU7P-2FLVB2104I |
Description | IC FPGA 702 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 702 260812800 1724100 2104-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 260812800 |
Mfr | Number of I/O 702 |
Series | Voltage - Supply 0.825V ~ 0.876V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 98520 | Supplier Device Package 2104-FCBGA (47.5x47.5) |
Number of Logic Elements/Cells 1724100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52,999.10000 | $52,999.10 |






