3 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Crimp
ITT Cannon CA Series: Rugged MIL-DTL-5015 Connectors for Mission-Critical Applications

CA3108E16-10S-F80

DigiKey Part Number
1003-CA3108E16-10S-F80-ND
Manufacturer
Manufacturer Product Number
CA3108E16-10S-F80
Description
MIL-DTL 5015 SERIES I
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
3
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
16-10
Current Rating (Amps)
41A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$86.67000$86.67
10$76.69200$766.92

Other Suppliers on DigiKey

27In Stock
Ships from Powell Electronics