
75-069628-51S | |
|---|---|
DigiKey Part Number | 339-75-069628-51S-ND |
Manufacturer | |
Manufacturer Product Number | 75-069628-51S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A |
Shell Size - Insert 28-51 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.34000 | $99.34 |
| 10 | $84.44500 | $844.45 |
| 25 | $79.16280 | $1,979.07 |
| 50 | $75.38840 | $3,769.42 |
| 100 | $71.79550 | $7,179.55 |

