
31_TNC-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-31_TNC-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 31_TNC-50-0-1/133_NE |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_TNC-50-0-1/133_NE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4414 | Fairview Microwave | 1 | 5328-SM4414-ND | $88.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.62000 | $37.62 |


