
SM4414 | |
|---|---|
DigiKey Part Number | 5328-SM4414-ND |
Manufacturer | |
Manufacturer Product Number | SM4414 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -40°C ~ 120°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.76000 | $88.76 |
| 10 | $75.44800 | $754.48 |
| 25 | $70.72760 | $1,768.19 |
| 50 | $67.35540 | $3,367.77 |
| 100 | $64.14500 | $6,414.50 |

