


MIMXRT1052DVL6B | |
|---|---|
DigiKey Part Number | 568-13861-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1052DVL6B |
Description | IC MCU 32BIT 196MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1052DVL6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (10x10) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.91000 | $9.91 |
| 10 | $7.72900 | $77.29 |
| 25 | $7.18360 | $179.59 |
| 240 | $6.31013 | $1,514.43 |
| 480 | $6.13600 | $2,945.28 |
| 720 | $6.04881 | $4,355.14 |
| 1,200 | $5.95223 | $7,142.68 |





