S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PT8AVLD

DigiKey Part Number
MC9S08PT8AVLD-ND
Manufacturer
Manufacturer Product Number
MC9S08PT8AVLD
Description
IC MCU 8BIT 8KB FLASH 44LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b
Core Processor
S08
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
44-LQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
44-LQFP
Number of I/O
37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10,400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
800$1.94518$1,556.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,400In Stock
Ships from Flip Electronics