LPC54606J512BD208E is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $8.97194
Datasheet
ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC54606J512BD208E

DigiKey Part Number
568-13367-ND
Manufacturer
Manufacturer Product Number
LPC54606J512BD208E
Description
IC MCU 32BIT 512KB FLASH 208LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
LPC54606J512BD208E Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
16K x 8
Packaging
Tray
RAM Size
200K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
180MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Supplier Device Package
208-LQFP (28x28)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
208-LQFP
Number of I/O
171
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPC54616J512BD208ENXP USA Inc.0LPC54616J512BD208E-ND$8.97194Parametric Equivalent
In-Stock: 0
Marketplace Stock: 161 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

161In Stock
Ships from Flip Electronics