FQPF6N80T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 308
Unit Price: $2.91000
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: $2.32000
Datasheet

Similar


STMicroelectronics
In Stock: 791
Unit Price: $3.56000
Datasheet

Parametric Equivalent


Flip Electronics
In Stock: 5,000
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,715
Unit Price: $1.41000
Datasheet
N-Channel 800 V 3.3A (Tc) 51W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF6N80T

DigiKey Part Number
FQPF6N80TFS-ND
Manufacturer
Manufacturer Product Number
FQPF6N80T
Description
MOSFET N-CH 800V 3.3A TO220F
Customer Reference
Detailed Description
N-Channel 800 V 3.3A (Tc) 51W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FQPF6N80T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.95Ohm @ 1.65A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
51W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from Flip Electronics