


CY8C27443-24PVXI | |
|---|---|
DigiKey Part Number | 2832-CY8C27443-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C27443-24PVXI |
Description | PSOC PROGRAMMABLE SYSTEM-ON-CHIP |
Customer Reference | |
Detailed Description | M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C27443-24PVXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Active | Data Converters A/D 4x14b; D/A 4x9b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Tube: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.07000 | $607.00 |


