
EMMS-ST-57-M-SE-G2 | |
|---|---|
DigiKey Part Number | 2171-EMMS-ST-57-M-SE-G2-ND |
Manufacturer | |
Manufacturer Product Number | EMMS-ST-57-M-SE-G2 |
Description | STEPPER MOTOR |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200 Step 5 A 48VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 198.28 / 1400 |
Mfr | Size / Dimension Square - 2.220" x 2.220" (56.40mm x 56.40mm) |
Packaging Bulk | Diameter - Shaft 0.250" (6.35mm) |
Part Status Not For New Designs | Length - Shaft and Bearing 0.811" (20.60mm) |
Type Hybrid | Mounting Hole Spacing 1.856" (47.14mm) |
Coil Type Bipolar | Termination Style Connector |
Voltage - Rated 48VDC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 5 A | Coil Resistance 0.25 Ohms |
Steps per Revolution 200.0 | Features Round Shaft |
Step Angle 1.8° | Rotor Inertia 480.00gcm² |
Accuracy ±5% | Approval Agency cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMMT-ST-57-L-RS | Festo Corporation | 0 | 2171-EMMT-ST-57-L-RS-ND | $659.49000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $646.19000 | $646.19 |

