
EMMT-ST-57-L-RS | |
|---|---|
DigiKey Part Number | 2171-EMMT-ST-57-L-RS-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-ST-57-L-RS |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 5.2 A 48VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 263.4 / 1860 |
Mfr | Size / Dimension Square - 2.220" x 2.220" (56.40mm x 56.40mm) |
Series | Diameter - Shaft 0.250" (6.35mm) |
Packaging Bulk | Length - Shaft and Bearing 0.811" (20.60mm) |
Part Status Active | Mounting Hole Spacing 1.856" (47.14mm) |
Type Hybrid | Termination Style Wire Leads with Connector |
Coil Type Bipolar | Operating Temperature -15°C ~ 40°C |
Voltage - Rated 48VDC | Coil Resistance 260 mOhms |
Current Rating (Amps) 5.2 A | Features Round Shaft |
Steps per Revolution 200.0 | Rotor Inertia 480gcm² |
Step Angle 1.8° | Approval Agency cURus |
Accuracy ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $659.49000 | $659.49 |

