
7146E | |
|---|---|
DigiKey Part Number | 2827-7146E-ND |
Manufacturer | |
Manufacturer Product Number | 7146E |
Description | CUTTERS - MEDIUM TAPER RELIEVED |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Semi Flush 5.75" (146.1mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Excelta Corporation | Cut Edge Semi Flush |
Packaging Bulk | Length - Overall 5.75" (146.1mm) |
Part Status Discontinued at DigiKey | Features Soft Grips |
Type Side (Diagonal) | Capacity 0.203 ~ 1.067mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7247E | Excelta Corporation | 11 | 2827-7247E-ND | $112.63000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.49000 | $113.49 |

