
7247E | |
|---|---|
DigiKey Part Number | 2827-7247E-ND |
Manufacturer | |
Manufacturer Product Number | 7247E |
Description | CUTTERS - MEDIUM TAPER RELIEVED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Excelta Corporation | Cut Edge Flush |
Packaging Retail Package | Length - Overall 4.75" (120.7mm) |
Part Status Active | Capacity 0.127 ~ 1.016mm |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.63000 | $112.63 |
| 5 | $104.39600 | $521.98 |
| 10 | $101.04000 | $1,010.40 |
| 25 | $96.77120 | $2,419.28 |

