
16002 | |
|---|---|
DigiKey Part Number | 5795-16002-ND |
Manufacturer | |
Manufacturer Product Number | 16002 |
Description | K2 Medium Duty Aluminum Knife |
Customer Reference | |
Detailed Description | Knife Includes Blade, Includes Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife | |
Features | Includes Blade, Includes Cover | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $6.46000 | $77.52 |


