
16001 | |
|---|---|
DigiKey Part Number | 5795-16001-ND |
Manufacturer | |
Manufacturer Product Number | 16001 |
Description | K1 Hobby Craft Knife + #11 Blade |
Customer Reference | |
Detailed Description | Knife Includes Blade, Includes Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife | |
Features | Includes Blade, Includes Cover | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $4.81000 | $57.72 |





