SR42UBCL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: $4,389.00000
Datasheet
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 23.630" W x 78.500" H (1092.20mm x 600.20mm x 1993.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR42UBCL

DigiKey Part Number
SR42UBCL-ND
Manufacturer
Manufacturer Product Number
SR42UBCL
Description
RACK STEEL 43X23.6X78.5 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 23.630" W x 78.500" H (1092.20mm x 600.20mm x 1993.90mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
43.000" L x 23.630" W x 78.500" H (1092.20mm x 600.20mm x 1993.90mm)
Manufacturer
Eaton Tripp Lite
Door
Steel
Series
Features
Cable Entry Systems, Locking, Removable Sides
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Back, Front, Top
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Front, Sides, Top
Color
Black
Number of Units
42U
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Dimensions - Panel
37.000" L x 73.500" H (939.80mm x 1866.90mm)
Weight
281 lbs (128 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLC2B42BKHammond Manufacturing0164-CLC2B42BK-ND$4,389.00000Similar
Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,121.19000$3,121.19
Manufacturers Standard Package