
CLC2B42BK | |
|---|---|
DigiKey Part Number | 164-CLC2B42BK-ND |
Manufacturer | |
Manufacturer Product Number | CLC2B42BK |
Description | RACK STEEL 42X24X83.0 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides 42.000" L x 24.000" W x 83.020" H (1066.80mm x 609.60mm x 2108.71mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 40.130" L x 19.000" W x 37.880" H (1019.30mm x 482.60mm x 962.15mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 42.000" L x 24.000" W x 83.020" H (1066.80mm x 609.60mm x 2108.71mm) |
Series | Door Steel |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Sides |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Back, Front, Sides | Color Black |
Number of Units 21U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,389.00000 | $4,389.00 |

