New at DigiKey
RM1511IH080008WLFLP-028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1511IH080008WLFLP-028

DigiKey Part Number
6027-RM1511IH080008WLFLP-028-ND
Manufacturer
Manufacturer Product Number
RM1511IH080008WLFLP-028
Description
MY 15X11D 3.5H 8 Ohm F0 = 800 Hz
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 0 Hz ~ 20000 Hz Top Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Products
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
0 Hz ~ 20000 Hz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
95.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.2 W
Port Location
Top
Shape
Rectangle
Material - Cone
Polyphthalamide (PPA)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-30°C ~ 70°C
Distortion Rating
10% @ 2kHZ, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DB Products
FREE SHIPPING on orders of $128.00 or more for products shipped by DB Products
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.55000$4.55
10$4.45100$44.51
100$4.43130$443.13
500$4.40128$2,200.64