New at DigiKey
N25IC110008WLFSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25IC110008WLFSH

DigiKey Part Number
6027-N25IC110008WLFSH-ND
Manufacturer
Manufacturer Product Number
N25IC110008WLFSH
Description
NS 25X14D 5.2H 12.9B 8Ohm F0 = 1
Customer Reference
Detailed Description
8 Ohms Note Book Speaker Speaker 1 W 0 Hz ~ 20000 Hz Top Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Products
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
Note Book Speaker
Frequency Range
0 Hz ~ 20000 Hz
Frequency - Self Resonant
1100Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Rectangle
Material - Cone
Polybutylene Terephthalate (PBT)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
None
Size / Dimension
0.551" L x 0.984" W (14.00mm x 25.00mm)
Height - Seated (Max)
0.193" (5.20mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
10% @ 1kHZ, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DB Products
FREE SHIPPING on orders of $128.00 or more for products shipped by DB Products
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.42000$3.42
10$3.32300$33.23
100$3.30310$330.31
500$3.27308$1,636.54