G 35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G 35

DigiKey Part Number
4505-G35TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
G 35
Description
Inrunning gimbal motor
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Standard 900 RPM 16VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
CubeMars
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
16VDC
RPM
900 RPM
Torque - Rated (oz-in / mNm)
21.24 / 150
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 1.961" Dia (49.80mm)
Diameter - Shaft
0.256" (6.50mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.575" (40.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CubeMars
FREE SHIPPING on orders of $200.00 or more for products shipped by CubeMars
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$54.99000$54.99
10$49.49100$494.91
50$46.74160$2,337.08
100$43.99200$4,399.20