DC Motor Gearmotor 400 RPM 24 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK70-10 KV100

DigiKey Part Number
4505-AK70-10KV100TB-ND
Manufacturer
Manufacturer Product Number
AK70-10 KV100
Description
24V 48V ROBOTIC DOG POWER KV100
Customer Reference
Detailed Description
DC Motor Gearmotor 400 RPM 24 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CubeMars
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Voltage - Rated
24 ~ 48VDC
RPM
400 RPM
Torque - Rated (oz-in / mNm)
1175 / 8300
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Connector
Features
-
Gear Reduction Ratio
10
Torque - Max Momentary (oz-in / mNm)
6741 / 47600
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CubeMars
FREE SHIPPING on orders of $200.00 or more for products shipped by CubeMars
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$498.90000$498.90
10$449.01000$4,490.10
50$424.06500$21,203.25
100$399.12000$39,912.00