DC Motor Gearmotor 220 RPM 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK60-6 KV80

DigiKey Part Number
4505-AK60-6KV80TB-ND
Manufacturer
Manufacturer Product Number
AK60-6 KV80
Description
Brushless DC motor with driver b
Customer Reference
Detailed Description
DC Motor Gearmotor 220 RPM 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CubeMars
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Voltage - Rated
24VDC
RPM
220 RPM
Torque - Rated (oz-in / mNm)
424.8 / 3000
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Connector
Features
-
Gear Reduction Ratio
6
Torque - Max Momentary (oz-in / mNm)
3464 / 24460
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CubeMars
FREE SHIPPING on orders of $200.00 or more for products shipped by CubeMars
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$298.90000$298.90
10$269.01000$2,690.10
50$254.06500$12,703.25
100$239.12000$23,912.00