.jpg)
Tilt-30-A-8-A1 | |
|---|---|
DigiKey Part Number | 2539-Tilt-30-A-8-A1-ND |
Manufacturer | |
Manufacturer Product Number | Tilt-30-A-8-A1 |
Description | DUAL-AXIS INCLINOMETER, RS485 |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X, Y Axis 200Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 200Hz |
Manufacturer CTi Sensors | Voltage Rating 4.1 V ~ 38 V |
Packaging Box | Output Type Digital |
Part Status Active | Interface RS-485 |
Axis X, Y | Package / Case Module |
Measuring Range ±180° | Operating Temperature -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.00000 | $280.00 |
| 5 | $252.00000 | $1,260.00 |







