
PSW 6M-1-G-CS | |
|---|---|
DigiKey Part Number | 2539-PSW6M-1-G-CS-ND |
Manufacturer | |
Manufacturer Product Number | PSW 6M-1-G-CS |
Description | CBL 6POS RCPT RA TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer CTi Sensors | 2nd Connector Type Wire Leads |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 6 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.00000 | $25.00 |
| 5 | $22.50000 | $112.50 |


.jpg)
.jpg)



.jpg)
.jpg)

.jpg)

.jpg)



