
CC3380354L | |
|---|---|
DigiKey Part Number | 3892-CC3380354L-ND |
Manufacturer | CoolCAD |
Manufacturer Product Number | CC3380354L |
Description | 3300V 70mOhm SiC MOSFET |
Customer Reference | |
Detailed Description | N-Channel 3300 V 40A 210W (Ta) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 40A, 20V |
Mfr | Vgs(th) (Max) @ Id 2.98V @ 20mA |
Series | Gate Charge (Qg) (Max) @ Vgs 220 nC @ 20 V |
Packaging Bulk | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2.7 nF @ 1000 V |
FET Type | Power Dissipation (Max) 210W (Ta) |
Technology | Operating Temperature -65°C ~ 195°C (TA) |
Drain to Source Voltage (Vdss) 3300 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.00000 | $60.00 |







