New at DigiKey
N-Channel 1700 V 50A 155W (Ta) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1740744L

DigiKey Part Number
3892-CC1740744L-ND
Manufacturer
CoolCAD
Manufacturer Product Number
CC1740744L
Description
1700V 40mOhm SiC MOSFET
Customer Reference
Detailed Description
N-Channel 1700 V 50A 155W (Ta) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
45mOhm @ 40A, 20V
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 18 V
Packaging
Bulk
Vgs (Max)
+20V, -5V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1.7 nF @ 1000 V
FET Type
Power Dissipation (Max)
155W (Ta)
Technology
Operating Temperature
-65°C ~ 195°C (TA)
Drain to Source Voltage (Vdss)
1700 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4L
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Electroverge®
A separate $240.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:50
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$30.00000$30.00