L381L-LEPGBC3DI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L381L-LEPGBC3DI

DigiKey Part Number
2460-L381L-LEPGBC3DI-ND
Manufacturer
Manufacturer Product Number
L381L-LEPGBC3DI
Description
LED RGB CLEAR SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
5V Red, 5V Green, 5V Blue
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2020 (5050 Metric)
Supplier Device Package
Size / Dimension
4.95mm L x 4.95mm W
Height (Max)
1.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.45600$4.56
100$0.30400$30.40
500$0.21300$106.50
1,000$0.19800$198.00