L381L-LEPGB3DI6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L381L-LEPGB3DI6

DigiKey Part Number
2460-L381L-LEPGB3DI6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L381L-LEPGB3DI6
Description
LED RGB CLEAR 6SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 523nm Green, 470nm Blue LED Indication - Discrete 5V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.10mm Dia
Voltage - Forward (Vf) (Typ)
5V
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.40mm L x 5.00mm W
Height (Max)
1.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.27600$2.76
100$0.18400$18.40
500$0.12900$64.50
1,000$0.12000$120.00