80C188 - Microcontroller IC 16-Bit 20MHz ROMless 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM188EM-20VC/W

DigiKey Part Number
3277-AM188EM-20VC/W-ND
Manufacturer
Manufacturer Product Number
AM188EM-20VC/W
Description
IC MCU 16BIT ROMLESS 100TQFP
Customer Reference
Detailed Description
80C188 - Microcontroller IC 16-Bit 20MHz ROMless 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
80C188
Core Size
16-Bit
Speed
20MHz
Connectivity
Serial Port, SPI
Peripherals
DMA, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 100°C (TC)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Arcotek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.