Teseo-VIC3DA Automotive GNSS Dead-Reckoning Module
STMicroelectronics' easy-to-use standalone dead-reckoning GNSS module works simultaneously on multiple constellations
STMicroelectronics' Teseo-VIC3DA is an easy-to-use standalone dead-reckoning automotive GNSS module that works simultaneously on GPS, Galileo, Glonass, BeiDou, and QZSS constellations. It brings the high accuracy and proven robustness of TeseoIII chips to everyone. The Teseo-VIC3DA offers high precision with 48 MHz TCXO and a reduced time to first fix (TTFF) due to its dedicated 32 kHz RTC oscillator. It provides a dead-reckoning solution using the onboard ASM330LHH IMU sensor with or without odometer information. The Teseo-VIC3DA certified solution optimizes the time to market of the final applications. Dead-reckoning firmware is available.
- Simultaneous multi-constellation
- Teseo dead-reckoning automotive way firmware
- -163 dBm sensitivity tracking
- 1.5 m CEP accuracy positioning
- Automotive GNSS and 6-axis inertial sensor
- 3.3 V supply voltage
- LCC 24-pin package (16.0 mm x 12.2 mm x 2.42 mm)
- Operating temperature from -40°C to +85°C
- 17 μA standby current
Teseo-VIC3DA Automotive GNSS Dead-Reckoning Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TESEO-VIC3DA | TESEOVIC3DA: AUTOMOTIVE GNSS DEA | 104 - Immediate | $17.01 | View Details |
![]() | ![]() | EVB-VIC3DA | TESEO-VIC3DA GNSS DEAD-RECKONING | 1 - Immediate | $259.96 | View Details |