Teseo-VIC3D Industrial GNSS Dead Reckoning Module
STMicroelectronics' GNSS module works simultaneously on multiple constellations
STMicroelectronics' Teseo-VIC3D is an easy-to-use standalone dead-reckoning GNSS module working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). It features high accuracy and robustness as of Teseo chips one. It supplies high precision with 48 MHz TCXO and a reduced time to first fix (TTFF), due to its dedicated 32 kHz RTC oscillator. It provides a dead-reckoning solution using the onboard IMU sensor. The Teseo-VIC3D module optimizes the time to market of the final applications. Dead-reckoning firmware is available.
- Simultaneous multi-constellation
- Teseo dead-reckoning firmware
- -163 dBm sensitivity tracking
- 1.5 m CEP accuracy positioning
- GNSS and 6-axis inertial sensor
- 3.3 V supply voltage
- LCC 24-pin package (16.0 mm x 12.2 mm x 2.42 mm)
- Operating temperature (from -40°C to +85°C)
- 17 μA standby current
Teseo-VIC3D Industrial GNSS Dead Reckoning Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TESEO-VIC3D | INDUSTRIAL GNSS DEAD RECKONING M | 0 - Immediate | $16.95 | View Details |
![]() | ![]() | EVB-VIC3DA | TESEO-VIC3DA GNSS DEAD-RECKONING | 1 - Immediate | $259.96 | View Details |