702528 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 500mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
702528 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 500mAh
USE-702528-500PCBJST
USE-702528-500PCBJST

USE-702528-500PCBJST

DigiKey Part Number
3544-USE-702528-500PCBJST-ND
Manufacturer
Manufacturer Product Number
USE-702528-500PCBJST
Description
BATT LITH-ION 3.7V 500MAH 702528
Customer Reference
Detailed Description
702528 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 500mAh
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
1.18" L x 1.00" W x 0.28" H (30.0mm x 25.5mm x 7.1mm)
Packaging
Bulk
Termination Style
Wire Leads with Connector
Part Status
Active
Discharge Rate
100mA
Battery Chemistry
Standard Charge Current
250mA
Battery Cell Size
Standard Charge Time
4Hrs
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate $350.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.49000$5.49
10$5.19000$51.90
25$4.99000$124.75
50$4.85000$242.50
100$4.75000$475.00