NFC-DATALOGGER-EVM provides a complete reference design for asset tracking & cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration & read back.
For maximum flexibility, the system offers the choice of multiple sensor configurations to monitor temperature (TMP112), ambient light (OPT3001), and/or humidity (HDC1000/HDC1010).
NFC is provided by TI's RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.
5 Year Battery Life on a CR-2032 coin cell
RF430 NFC Dynamic Tag Type 4B Compliant Communication
NFC configuration and data read back
Multiple Sensor Options
- Temperature (TMP112)
- Ambient Light (OPT3001)
- Humidity + Temperature (HDC1000/HDC1010)
Up to 64KB of non-volatile FRAM memory
Data is Date/Time stamped using RTC
| Manufacturer | Texas Instruments |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | 296-43998-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Protocol |
Near Field Communication
|
| Data Rate (Max) |
106 ~ 848 kbps
|
| Frequency |
13.56 MHz
|
| Range |
Up to 5.5 cm
|
| Features |
ADC's for Sensor Reading
Antenna On-Board Certified ISO14443B Data-Logging GUI / Design Software Memory Available On-Board RTC - Real Time Clock Temperature Sensor |
| Component Count + Extras |
35 + 6
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Positioning / Tracking
RF: Metering RF: Mobile Asset Tracking RF: Wireless Sensor Wearable Devices |
| Main I.C. Base Part |
HDC1010
OPT3001 RF430CL331H TMP112 |
| Date Created By Author | 2015-04 |
| Date Added To Library | 2018-06 |